Part Details for 54810BE0612PH by Thomas & Betts
Overview of 54810BE0612PH by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 54810BE0612PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7926
|
Newark | 54810Be 3/8 On 3/4 W/ Peep Hole |Abb Thomas & Betts 54810BE0612PH RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $6.6500 | Buy Now |
|
Onlinecomponents.com | Copper Two-Hole Lug - Long Barrel - Peep Hole - Wire Size #2 AWG - 3/8 Inch Bolt Size - 3/4 Inch Hole Spacing - Tin Plated - Brown 33. RoHS: Compliant | 0 |
|
$17.2400 / $20.8200 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - Long Barrel - Peep Hole - Wire Size #2 AWG - 3/8 Inch Bolt Size - 3/4 Inch Hole Spacing - Tin Plated - Brown 33. RoHS: Compliant | 0 |
|
$17.2400 / $20.8200 | Buy Now |
Part Details for 54810BE0612PH
54810BE0612PH CAD Models
54810BE0612PH Part Data Attributes
|
54810BE0612PH
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54810BE0612PH
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |