-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2848
|
Newark | Usb Conn, 2.0, Mini Usb Type B, Rcpt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 54819-0589 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7860 / $0.8380 | Buy Now |
DISTI #
80AH3609
|
Newark | Mini Usb, 2.0 Type B, Rcpt, 5Pos, Smt Rohs Compliant: Yes |Molex 54819-0589 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Reel | 5400 |
|
$0.9840 / $0.9880 | Buy Now |
DISTI #
84K7542
|
Newark | Usb Conn, 2.0, Mini Usb Type B, Rcpt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 54819-0589 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1820 |
|
$0.6680 | Buy Now |
DISTI #
0548190589
|
Avnet Americas | Conn USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0548190589) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Reel | 54005400 Factory Stock |
|
$0.7350 | Buy Now |
DISTI #
538-54819-0589
|
Mouser Electronics | USB Connectors USB Mini-B Recept On-The-Go Rt.Angle RoHS: Compliant | 3910 |
|
$0.7450 / $1.5400 | Buy Now |
DISTI #
71463205
|
RS | Mini B RA Rec Black SMT TH 1.8 | Molex Incorporated 54819-0589 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 900 |
|
$1.0000 / $1.3300 | Buy Now |
DISTI #
MOL54819-0589.P
|
Heilind Electronics | CUT TAPE - MINI B RA REC BLACK TH | Americas - 69 in Stock |
|
$1.1017 / $1.3927 | Buy Now |
|
Onlinecomponents.com | Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant |
1 In Stock |
|
$0.6900 / $0.8030 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 5 CONTACT(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, RECEPTACLE | 23 |
|
$1.1190 / $1.3988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54819-0589
Molex
Buy Now
Datasheet
|
Compare Parts:
54819-0589
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body Breadth | 0.155 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB 2.0 | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 54819-0589. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54819-0589, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UX60SC-MB-5S8 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | 54819-0589 vs UX60SC-MB-5S8 |