There are no models available for this part yet.
Overview of 54850BE by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 54850BE by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03P0907
|
Newark | Terminal, Compression Lug, 1/4In, Crimp, Product Range:Color Keyed Series, Termination:Crimp, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Abb Thomas & Betts 54850BE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 | Buy Now | |
Onlinecomponents.com | Lug Terminal 8AWG Copper Red 55.62mm Electro Tin RoHS: Compliant |
50 Partner Stock |
|
$8.6400 / $11.1500 | Buy Now | ||
Master Electronics | Lug Terminal 8AWG Copper Red 55.62mm Electro Tin RoHS: Compliant |
50 Partner Stock |
|
$8.6400 / $11.1500 | Buy Now |
CAD Models for 54850BE by Thomas & Betts
Part Data Attributes for 54850BE by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
8 AWG
|