Part Details for 54850BEPH by Thomas & Betts
Overview of 54850BEPH by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54850BEPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7779
|
Newark | Cu Tp 2Hl Lug Longbrl No8 1/2B Red |Abb Thomas & Betts 54850BEPH Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 | Buy Now |
|
Onlinecomponents.com | Copper Two-Hole Lug - Long Barrel - Peep Hole - Wire Size #8 AWG - 1/4 Inch Bolt Size - 5/8 Inch Hole Spacing - Tin Plated - Die Code 21 - Die Color Code Red. RoHS: Compliant |
30 In Stock |
|
$8.4700 / $10.9300 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - Long Barrel - Peep Hole - Wire Size #8 AWG - 1/4 Inch Bolt Size - 5/8 Inch Hole Spacing - Tin Plated - Die Code 21 - Die Color Code Red. RoHS: Compliant |
30 In Stock |
|
$8.4700 / $10.9300 | Buy Now |
Part Details for 54850BEPH
54850BEPH CAD Models
54850BEPH Part Data Attributes
|
54850BEPH
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54850BEPH
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |