Part Details for 54850BEUB by Thomas & Betts
Overview of 54850BEUB by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 54850BEUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7780
|
Newark | Barrel Terminal, Lug, 1/4", Crimp, Product Range:Color Keyed Series, Termination:Crimp, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Abb Thomas & Betts 54850BEUB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 8AWG Tin RoHS: Compliant |
27 In Stock |
|
$5.1400 / $7.8200 | Buy Now |
|
Quest Components | RING TERMINAL | 4 |
|
$5.8500 / $11.7000 | Buy Now |
|
Quest Components | RING TERMINAL | 22 |
|
$9.6000 / $14.4000 | Buy Now |
|
Master Electronics | Lug Terminal 8AWG Tin RoHS: Compliant |
27 In Stock |
|
$5.1400 / $7.8200 | Buy Now |
Part Details for 54850BEUB
54850BEUB CAD Models
54850BEUB Part Data Attributes
|
54850BEUB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54850BEUB
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |