Part Details for 54850BEUF by Thomas & Betts
Overview of 54850BEUF by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 54850BEUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7783
|
Newark | Cu Tp 2Hl Lug 45D Long No8 1/4B Red |Abb Thomas & Betts 54850BEUF Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 | Buy Now |
|
Onlinecomponents.com | Copper Two-Hole Lug - 45 Degree Bend Long Barrel - Blind End - Wire Size #8 AWG - 1/4 Inch Bolt Size - 5/8 Inch Hole Spacing - Tin Plated - Die Code 21 - Die Color Code Red. RoHS: Compliant | 0 |
|
$5.8800 / $8.9300 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - 45 Degree Bend Long Barrel - Blind End - Wire Size #8 AWG - 1/4 Inch Bolt Size - 5/8 Inch Hole Spacing - Tin Plated - Die Code 21 - Die Color Code Red. RoHS: Compliant | 0 |
|
$5.8800 / $8.9300 | Buy Now |
Part Details for 54850BEUF
54850BEUF CAD Models
54850BEUF Part Data Attributes
|
54850BEUF
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54850BEUF
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |