There are no models available for this part yet.
Overview of 54852BE6BS by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 54852BE6BS by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H7985
|
Newark | No6Belled Lug 1/4 On 5/8 Centers |Abb Thomas & Betts 54852BE6BS RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4800 / $12.9600 | Buy Now | |
Onlinecomponents.com | Copper Two-Hole Lug - Long Barrel - Bell Shaped End - Blind End - #6 AWG Wire - 1/4 Inch Bolt Size - 3/4 Inch Hole Spacing - Tin Plated - Die Color Code Blue - Die Code 24. RoHS: Compliant | 0 |
|
$16.6700 / $23.6800 | Buy Now | ||
Master Electronics | Copper Two-Hole Lug - Long Barrel - Bell Shaped End - Blind End - #6 AWG Wire - 1/4 Inch Bolt Size - 3/4 Inch Hole Spacing - Tin Plated - Die Color Code Blue - Die Code 24. RoHS: Compliant | 0 |
|
$16.6700 / $23.6800 | Buy Now |
CAD Models for 54852BE6BS by Thomas & Betts
Part Data Attributes for 54852BE6BS by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
6 AWG
|