Part Details for 54859BEUB by Thomas & Betts
Overview of 54859BEUB by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 54859BEUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H7825
|
Newark | Long Brl/2 Hole/Blind End Bent 90 |Abb Thomas & Betts 54859BEUB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9700 / $38.9400 | Buy Now |
|
Onlinecomponents.com | Copper Two-Hole Lug - 90 Degree Long Barrel - Blind End - Wire Size 1/0 AWG - 1/4 Bolt Size - 5/8 Inch Hole Spacing - Tin Plated - Die Code 42 - Die Color Code Pink. RoHS: Compliant | 0 |
|
$24.0800 / $29.7600 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - 90 Degree Long Barrel - Blind End - Wire Size 1/0 AWG - 1/4 Bolt Size - 5/8 Inch Hole Spacing - Tin Plated - Die Code 42 - Die Color Code Pink. RoHS: Compliant | 0 |
|
$24.0800 / $29.7600 | Buy Now |
Part Details for 54859BEUB
54859BEUB CAD Models
54859BEUB Part Data Attributes
|
54859BEUB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54859BEUB
Thomas & Betts
Ring Terminal, 53.51mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 53.51 mm2 | |
Wire Gauge | 0 AWG |