Part Details for 54859BEUB0416PH by ABB Installation Products Inc
Overview of 54859BEUB0416PH by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 54859BEUB0416PH
54859BEUB0416PH CAD Models
54859BEUB0416PH Part Data Attributes
|
54859BEUB0416PH
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
54859BEUB0416PH
ABB Installation Products Inc
Ring Terminal, 53.51mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 53.51 mm2 | |
Wire Gauge | 0 AWG |