Part Details for 54859BEUB0416PH by Thomas & Betts
Overview of 54859BEUB0416PH by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 54859BEUB0416PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Copper Two-Hole Lug - 90 Degree Bend Long Barrel - Peep Hole - Wire Size 1/0 AWG - 1/4 Inch Bolt Size - 5/8 Inch Hole Spacing - Tin Plated - Die Code 42 - Die Color Code Pink. RoHS: Compliant | 0 |
|
$33.3100 / $129.5400 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - 90 Degree Bend Long Barrel - Peep Hole - Wire Size 1/0 AWG - 1/4 Inch Bolt Size - 5/8 Inch Hole Spacing - Tin Plated - Die Code 42 - Die Color Code Pink. RoHS: Compliant | 0 |
|
$33.3100 / $129.5400 | Buy Now |
Part Details for 54859BEUB0416PH
54859BEUB0416PH CAD Models
54859BEUB0416PH Part Data Attributes
|
54859BEUB0416PH
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54859BEUB0416PH
Thomas & Betts
Ring Terminal, 53.51mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 53.51 mm2 | |
Wire Gauge | 0 AWG |