Part Details for 5485DMQB by Fairchild Semiconductor Corporation
Overview of 5485DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5485DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$12.0000 | Buy Now | |
|
Quest Components | 3 |
|
$23.9342 | Buy Now |
Part Details for 5485DMQB
5485DMQB CAD Models
5485DMQB Part Data Attributes
|
5485DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5485DMQB
Fairchild Semiconductor Corporation
Magnitude Comparator, TTL, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5485DMQB
This table gives cross-reference parts and alternative options found for 5485DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5485DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5485J | IC TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | 5485DMQB vs DM5485J |
SN5485J | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | 5485DMQB vs SN5485J |
DM5485J/883B | Magnitude Comparator, | Rochester Electronics LLC | 5485DMQB vs DM5485J/883B |
DM5485J/883 | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5485DMQB vs DM5485J/883 |
SNC5485J | TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Texas Instruments | 5485DMQB vs SNC5485J |
DM5485J/883 | TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5485DMQB vs DM5485J/883 |
5485DMQB | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5485DMQB vs 5485DMQB |
SN7485N-10 | IC TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, Arithmetic Circuit | Texas Instruments | 5485DMQB vs SN7485N-10 |
N7485B | IC TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, Arithmetic Circuit | NXP Semiconductors | 5485DMQB vs N7485B |
SN7485J-00 | TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Texas Instruments | 5485DMQB vs SN7485J-00 |