-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1670A | Analog Devices | LTC5584 - 30MHz to 1.4GHz IQ D | |
74ALVCH16701PV | Renesas Electronics Corporation | 3.3V CMOS 18 BIT RD/WRITE | |
74LVCH16702APF | Renesas Electronics Corporation | 3.3V CMOS 18-BIT R/W |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
76000 Partner Stock |
|
$0.7750 / $1.3300 | Buy Now |
|
Quest Components | 2.0 HCI/LCD HSG ASSY 16 CKT EMBS TP PKG | 1999 |
|
$0.8269 / $1.9688 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 98800 |
|
RFQ | |
DISTI #
C1S516503424406
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 76000 |
|
$0.7390 / $0.9920 | Buy Now |
|
Master Electronics | RoHS: Compliant |
76000 Partner Stock |
|
$0.7750 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54861-1670
Molex
Buy Now
Datasheet
|
Compare Parts:
54861-1670
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |