Part Details for 54872BEUB0616PH by Thomas & Betts
Overview of 54872BEUB0616PH by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 54872BEUB0616PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Copper Two-Hole Lug - 90 Degree Bend Long Barrel - Peep Hole - Wire Size 350 kcmil - 3/8 Inch Bolt Size - 1 Inch Hole Spacing - Tin Plated - Die Code 71 - Die Color Code Red. RoHS: Compliant |
19 Partner Stock |
|
$46.9500 / $48.8200 | Buy Now |
|
Master Electronics | Copper Two-Hole Lug - 90 Degree Bend Long Barrel - Peep Hole - Wire Size 350 kcmil - 3/8 Inch Bolt Size - 1 Inch Hole Spacing - Tin Plated - Die Code 71 - Die Color Code Red. RoHS: Compliant |
19 Partner Stock |
|
$46.9500 / $48.8200 | Buy Now |
Part Details for 54872BEUB0616PH
54872BEUB0616PH CAD Models
54872BEUB0616PH Part Data Attributes
|
54872BEUB0616PH
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54872BEUB0616PH
Thomas & Betts
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 350 AWG |