Part Details for 54876BE by Thomas & Betts
Overview of 54876BE by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54876BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6012
|
Newark | Cu Tp 2Hl Lug Longbrl 500 1/2B Brn |Abb Thomas & Betts 54876BE RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5500 / $46.9000 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Lug Terminal (7.7/0)AWG Copper Tin RoHS: Compliant |
3 In Stock |
|
$27.3000 / $35.5500 | Buy Now |
|
Master Electronics | Lug Terminal (7.7/0)AWG Copper Tin RoHS: Compliant |
3 In Stock |
|
$27.3000 / $35.5500 | Buy Now |
Part Details for 54876BE
54876BE CAD Models
54876BE Part Data Attributes
|
54876BE
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
54876BE
Thomas & Betts
Wire Terminal, 323mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 323 mm2 | |
Wire Gauge | 500 AWG |