Part Details for 5489/11C SL002 by Alpha Wire
Overview of 5489/11C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P0548-9Z | Renesas Electronics Corporation | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection | |
RJHSE5489H1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, THT, Single Port, Shield With Top and Side EMI Tabs, With LEDs, 3.99mm Tail Length | |
RJHSE5489A1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
Price & Stock for 5489/11C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2877
|
Newark | Xtra-Guard Shielded Multipair Cable 11Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:11 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5489/11C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$5,333.1300 | Buy Now |
DISTI #
3937-5489/11CSL002-ND
|
DigiKey | MULTI-PAIR 22COND 22AWG Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$10,810.0200 | Buy Now |
DISTI #
5489/11CSL002-ND
|
DigiKey | MULTI-PAIR 22COND 22AWG Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$13.4055 | Buy Now |
DISTI #
602-5489/11C-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 11 Conductor 300V Foil SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,805.6900 | Order Now |
DISTI #
70233691
|
RS | Multiconductor, 22AWG, 11-P, Foil, Xtra-Guard 1 Series | Alpha Wire 5489/11C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$5,255.8300 | RFQ |
Part Details for 5489/11C SL002
5489/11C SL002 CAD Models
5489/11C SL002 Part Data Attributes
|
5489/11C SL002
Alpha Wire
Buy Now
|
Compare Parts:
5489/11C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |