Part Details for 5489/19C BK199 by Alpha Wire
Overview of 5489/19C BK199 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P0548-9Z | Renesas Electronics Corporation | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection | |
RJHSE5489H1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, THT, Single Port, Shield With Top and Side EMI Tabs, With LEDs, 3.99mm Tail Length | |
RJHSE5489A1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
Price & Stock for 5489/19C BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R6178
|
Newark | Xtra-Guard 1 /Bulk Ft |Alpha Wire 5489/19C BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$29.2400 | Buy Now |
DISTI #
3937-5489/19CBK199-ND
|
DigiKey | MULTI-PAIR 38COND 22AWG 1000' Min Qty: 1 Lead time: 17 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$62.4400 | Buy Now |
DISTI #
5489/19CBK199-ND
|
DigiKey | MULTI-PAIR 38COND 22AWG 1000' Min Qty: 1 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$27.7387 | Buy Now |