Part Details for 5489/19C-SL005 by Alpha Wire
Overview of 5489/19C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P0548-9Z | Renesas Electronics Corporation | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection | |
RJHSE5489H1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, THT, Single Port, Shield With Top and Side EMI Tabs, With LEDs, 3.99mm Tail Length | |
RJHSE5489A1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
Price & Stock for 5489/19C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable 38 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$2,535.3400 / $2,703.8700 | Buy Now |
DISTI #
5489/19C-SL005
|
TME | Wire, Xtra Guard® 1, 19x2x22AWG, shielded,Al foil, PVC, dark grey Min Qty: 1 | 0 |
|
$2,431.1100 / $3,125.7200 | RFQ |
|
Master Electronics | Twisted Pair Cable 38 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$2,535.3400 / $2,703.8700 | Buy Now |