Part Details for 5489/27C SL005 by Alpha Wire
Overview of 5489/27C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5489/27C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2882
|
Newark | Shielded Multipair Cable 27Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:27 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Gray, Drop Ship:Yes Rohs Compliant: Yes |Alpha Wire 5489/27C SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$4,005.8800 | Buy Now |
DISTI #
5489/27CSL005-100-ND
|
DigiKey | MULTI-PAIR 54COND 22AWG Min Qty: 100 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$36.0816 | Buy Now |
DISTI #
602-5489/27C-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 27PR FOIL SHLD 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$3,607.7600 | Order Now |
DISTI #
3247652
|
Farnell | SHLD MULTIPAIR, 27 PAIR, 22AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 8 |
|
$3,493.1405 | Buy Now |
Part Details for 5489/27C SL005
5489/27C SL005 CAD Models
5489/27C SL005 Part Data Attributes:
|
5489/27C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5489/27C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |