Part Details for 5493C by B&K Precision Corporation
Overview of 5493C by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5493C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4360
|
Newark | Digital Multimeter, 6.5Digit, 10A, 750V, No. Of Digits:6.5, Dmm Connectivity:Lan, Rs232, Usb, Current Measure Ac Max:10A, Voltage Measure Ac Max:750V, Resistance Measure Max:100Mohm, Product Range:5490C Series, Plug Type:- Rohs Compliant: Yes |B&k Precision 5493C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,115.0000 | Buy Now |
DISTI #
22-5493C-ND
|
DigiKey | 6 1/2 DIGIT BENCH MULTIMETER Min Qty: 1 Lead time: 9 Weeks Container: Box |
56 In Stock |
|
$1,095.0000 | Buy Now |
DISTI #
615-5493C
|
Mouser Electronics | Digital Multimeters 6.5 Digit Multimeter RoHS: Compliant | 11 |
|
$1,115.0000 | Buy Now |
DISTI #
72127284
|
RS | Multimeter, 6 1/2 Digit Bench Multimeter | B&K Precision 5493C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,115.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,115.0000 | Buy Now |
DISTI #
31864.1
|
TestEquity LLC | B&K Precision 5493C Digital Benchtop Multimeter, 6.5 Digit Display, 0.0035% DCV Accuracy, 5490C Series | 11 |
|
$1,115.0000 | Buy Now |