Part Details for 54947-1 by TE Connectivity
Overview of 54947-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 54947-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4905
|
Newark | Terminals Terminal R Pvf2 Pg |Amp Te Connectivity 54947-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $4.3100 | Buy Now |
DISTI #
19R2328
|
Newark | Terminal, r Pvf2 Pg 8 5/16 |Amp Te Connectivity 54947-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
DISTI #
2266-54947-1-ND
|
DigiKey | CONN RING D-SHAPE 8AWG #5/16 Min Qty: 30 Lead time: 44 Weeks Container: Box MARKETPLACE PRODUCT |
1403 In Stock |
|
$2.3700 / $2.5000 | Buy Now |
DISTI #
54947-1-ND
|
DigiKey | CONN RING D-SHAPE 8AWG #5/16 Min Qty: 30 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0571 | Buy Now |
DISTI #
54947-1
|
Avnet Americas | Ring Tongue Terminal 8AWG Tin-Lead Loose Piece - Bulk (Alt: 54947-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0696 / $2.2666 | Buy Now |
DISTI #
571-54947-1
|
Mouser Electronics | Terminals TERMINAL R PVF2 PG RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
DISTI #
72021435
|
RS | Terminal, R Pvf2 Pg 8 5/16 | TE Connectivity 54947-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $2.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 42 Weeks Container: Box | 0Box |
|
$1.9400 | Buy Now |
DISTI #
AMP54947-1
|
Heilind Electronics | TERMINAL,R PVF2 PG 8 5/16 | Americas - 0 in Stock |
|
$2.4155 | Buy Now |
|
Onlinecomponents.com | TERMINAL,R PVF2 PG 8 5/16 RoHS: Compliant |
2039 In Stock |
|
$2.0100 / $2.4500 | Buy Now |
Part Details for 54947-1
54947-1 CAD Models
54947-1 Part Data Attributes
|
54947-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54947-1
TE Connectivity
TERMINAL,R PVF2 PG 8 5/16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.54 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 54947-1
This table gives cross-reference parts and alternative options found for 54947-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54947-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52291 | TERMINAL R PG 8 5/16 | TE Connectivity | 54947-1 vs 52291 |