Part Details for 5495C SL001 by Alpha Wire
Overview of 5495C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5495C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C2145
|
Newark | Xtra-Guard Shielded Multipair Cable 5Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5495C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,552.3800 | Buy Now |
DISTI #
3937-5495CSL001-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$7,200.5100 | Buy Now |
DISTI #
5495CSL001-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
2 In Stock |
|
$3,199.6900 | Buy Now |
DISTI #
602-5495C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 5 Conductor 300V Foil SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,202.1300 | Order Now |
DISTI #
5495C-SL001
|
TME | Wire, Xtra Guard® 1, 5x2x24AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$3,296.0700 / $4,237.8000 | RFQ |
Part Details for 5495C SL001
5495C SL001 CAD Models
5495C SL001 Part Data Attributes
|
5495C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5495C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |