Part Details for 5495C SL005 by Alpha Wire
Overview of 5495C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5495C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C9602
|
Newark | Xtra-Guard Shielded Multipair Cable 5Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 5495C SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$839.2400 | Buy Now |
DISTI #
3937-5495CSL005-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,495.2200 | Buy Now |
DISTI #
5495CSL005-100-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$664.4300 / $693.2100 | Buy Now |
DISTI #
602-5495C-100
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 5 Conductor 300V Foil SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$666.8500 | Order Now |
DISTI #
5495C-SL005
|
TME | Wire, Xtra Guard® 1, 5x2x24AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 1 |
|
$640.5900 | Buy Now |
Part Details for 5495C SL005
5495C SL005 CAD Models
5495C SL005 Part Data Attributes
|
5495C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5495C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |