Part Details for 5499/15C SL005 by Alpha Wire
Overview of 5499/15C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5499/15C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3022
|
Newark | Xtra-Guard Shielded Multipair Cable 15Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:15 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 5499/15C SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,937.1000 | Buy Now |
DISTI #
5499/15CSL005-ND
|
DigiKey | MULT-PAIR 30 24AWG SLATE 30.5M Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$17.4478 | Buy Now |
DISTI #
602-5499/15C-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG15PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,756.5900 | Order Now |
DISTI #
5499/15C-SL005
|
TME | Wire, Xtra Guard® 1, 15x2x24AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$1,611.6300 / $2,072.1000 | RFQ |