Part Details for 5499923-4 by TE Connectivity
Results Overview of 5499923-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5499923-4 Information
5499923-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5499923-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AH0157
|
Newark | Wtb Conn, 20Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Amp-Latch Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5499923-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$2.2900 | Buy Now |
|
DISTI #
5499923-4
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Solder, AMP-LATCH Series - Trays (Alt: 5499923-4) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 5946048 Factory Stock |
|
$1.9903 / $2.7474 | Buy Now |
|
DISTI #
68AH0157
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Solder, AMP-LATCH Series - Bulk (Alt: 68AH0157) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 Partner Stock |
|
$3.6800 / $5.1400 | Buy Now |
|
DISTI #
70085764
|
RS | HEADER, UNIVERSAL EJECTION PIN, AMP-LATCH, 20 POS, 2.54 X 2.54, PCB, VERTICAL Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$3.9200 | Buy Now |
|
|
TE Connectivity | A/L UNIV HDR 20P VERT LAT Connector System: Wire-to-Board Number of Positions: 20 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 20 2.54 mm .1" | Amp-Latch Universal Header | Part Number: 5499923-4 | Internal Number: 5499923-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 2178 |
|
$3.5800 / $4.4300 | Buy Now |
|
DISTI #
AMP5499923-4
|
Heilind Electronics | A/L UNIV HDR 20P VERT LG LAT | Americas - 0 in Stock |
|
$2.6561 / $3.1220 | Buy Now |
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
DISTI #
AMP5499923-4
|
Interstate Connecting Components | A/L UNIV HDR 20P VERT LG LAT | 0 |
|
$2.6561 / $3.1220 | Buy Now |
|
|
Powell Electronics | A/L UNIV HDR 20P VERT LG LAT Min Qty: 432 | 3707 |
|
$2.4496 / $3.1701 | Buy Now |
|
DISTI #
000000000001456997
|
Sager | Headers & Wire Housings 100X100 HDR 2X010P VERT LOW PRO W/EJECT Min Qty: 432 | 0 |
|
$2.7300 | Buy Now |
US Tariff Estimator: 5499923-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5499923-4
5499923-4 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5499923-4 Part Data Attributes
|
|
5499923-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5499923-4
TE Connectivity
A/L UNIV HDR 20P VERT LG LAT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | TE Connectivity | |
| Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
| Board Mounting Option | HOLE .099-.111 | |
| Body Breadth | 0.336 inch | |
| Body Depth | 0.549 inch | |
| Body Length | 1.76 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mains Connector Rating | 1A | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LATCH & EJECT | |
| Mounting Option 2 | EJECT LATCH | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Panel Mount | NO | |
| Plating Thickness | 15u inch | |
| Polarization Key | POLARIZED | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | UL | |
| Terminal Length | 0.155 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 5499923-4
This table gives cross-reference parts and alternative options found for 5499923-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499923-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 499923-4 | TE Connectivity | $4.3527 | 020 UNIV HDR SP 4S 15DP STD L1 | 5499923-4 vs 499923-4 |
5499923-4 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 5499923-4 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and mounting.
-
The maximum operating temperature for the 5499923-4 connector is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
-
While it's possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. It's best to follow TE Connectivity's recommended wire gauge specifications.
-
To ensure proper mating and unmating, follow TE Connectivity's guidelines for connector handling and mating/unmating procedures, and ensure the connector is properly aligned and seated.