Logic
54ABT245J-QML
Description: ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of 54ABT245J-QML by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
6802/BQAJC Rochester Electronics LLC Rochester Manufactured 6802, Microprocessor, 40 SB DIP Package, QML spec.
5962-9855501VPA Texas Instruments QML Class V Precision Timer 8-CDIP -55 to 125
5962-7802007VEA Texas Instruments QML Class V Quadruple Differential Line Receivers 16-CDIP -55 to 125

CAD Models for 54ABT245J-QML by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ABT245J-QML by Texas Instruments

54ABT245J-QML
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
LG_MAX
Family
ABT
JESD-30 Code
R-GDIP-T20
Length
25.019 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
4.8 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54ABT245J-QML
    Texas Instruments
    ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for 54ABT245J-QML

This table gives cross-reference parts and alternative options found for 54ABT245J-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ABT245J-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT245-1N IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors 54ABT245J-QML vs 74ABT245-1N
74ABT245N IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors 54ABT245J-QML vs 74ABT245N
SN74ABT245AN Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 54ABT245J-QML vs SN74ABT245AN
5962-9214801QRA Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Teledyne e2v 54ABT245J-QML vs 5962-9214801QRA
SNJ54ABT245J ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ABT245J-QML vs SNJ54ABT245J
5962-9214802QRA Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 54ABT245J-QML vs 5962-9214802QRA
54ABT245CDM ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54ABT245J-QML vs 54ABT245CDM
SNJ54ABT245AJ Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 54ABT245J-QML vs SNJ54ABT245AJ
74ABT245CPC Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC 54ABT245J-QML vs 74ABT245CPC
SN74ABT245BNE4 Octal Bus Transceivers with 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 54ABT245J-QML vs SN74ABT245BNE4
Part Number Description Manufacturer Compare
SN74ABT245BNE4 Octal Bus Transceivers with 3-State Outputs 20-PDIP -40 to 85 Texas Instruments 54ABT245J-QML vs SN74ABT245BNE4
5962-9214801QRX Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Teledyne e2v 54ABT245J-QML vs 5962-9214801QRX
5962-9214802QRA Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 54ABT245J-QML vs 5962-9214802QRA
74ABT245CPC Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC 54ABT245J-QML vs 74ABT245CPC
74ABT245CPC Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation 54ABT245J-QML vs 74ABT245CPC
SNJ54ABT245AJ Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 54ABT245J-QML vs SNJ54ABT245AJ
54ABT245CDM ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54ABT245J-QML vs 54ABT245CDM
74ABT245N IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors 54ABT245J-QML vs 74ABT245N
5962-9214801QRA Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Teledyne e2v 54ABT245J-QML vs 5962-9214801QRA
SN74ABT245AN Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 54ABT245J-QML vs SN74ABT245AN

Related Parts for 54ABT245J-QML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ABT245J-QML by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ABT245J-QML by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ABT245J-QML would you like to use for your alert(s)?
  • Please alert me when 54ABT245J-QML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ABT245J-QML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ABT245J-QML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ABT245J-QML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ABT245J-QML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ABT245J-QML by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: