Part Details for 54AC109FM by Fairchild Semiconductor Corporation
Overview of 54AC109FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC109FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$12.0000 | Buy Now |
|
Quest Components | 4 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for 54AC109FM
54AC109FM CAD Models
54AC109FM Part Data Attributes:
|
54AC109FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC109FM
Fairchild Semiconductor Corporation
J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | CERAMIC, FP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 65000000 Hz | |
Max I(ol) | 0.012 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm | |
fmax-Min | 95 MHz |
Alternate Parts for 54AC109FM
This table gives cross-reference parts and alternative options found for 54AC109FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC109FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC109FMQB | AC SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54AC109FM vs 54AC109FMQB |
74AC109FCT | J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 54AC109FM vs 74AC109FCT |
M38510/75304SFA | AC SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 54AC109FM vs M38510/75304SFA |
JM38510R75304BF | AC SERIES, DUAL POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54AC109FM vs JM38510R75304BF |
JM38510/75304BFA | DUAL POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54AC109FM vs JM38510/75304BFA |
5962-8955101FX | AC SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54AC109FM vs 5962-8955101FX |
74AC109FCX | J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | 54AC109FM vs 74AC109FCX |
54AC109FMQB | IC AC SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16, FF/Latch | National Semiconductor Corporation | 54AC109FM vs 54AC109FMQB |
54AC109FM | AC SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54AC109FM vs 54AC109FM |
5962-8955101FA | IC AC SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16, FF/Latch | National Semiconductor Corporation | 54AC109FM vs 5962-8955101FA |