Part Details for 54AC175E-QMLV by Texas Instruments
Overview of 54AC175E-QMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC175/QEA | Rochester Electronics LLC | 54AC175 - Flip-Flop, Quad D-Type DM-5962-8955201EA | |
54AC175/VFA-R | Rochester Electronics LLC | 54AC175 - Quad D Flip-Flop, CMOS - Dual marked (5962-R8955201VFA) - SPACE-LEVEL LOGIC | |
54AC175/Q2A | Rochester Electronics LLC | 54AC175 - D Flip-Flop, AC Series, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS - Dual marked (5962-89552012A) |
Part Details for 54AC175E-QMLV
54AC175E-QMLV CAD Models
54AC175E-QMLV Part Data Attributes
|
54AC175E-QMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC175E-QMLV
Texas Instruments
AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 95 MHz |
Alternate Parts for 54AC175E-QMLV
This table gives cross-reference parts and alternative options found for 54AC175E-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC175E-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC175LCXR | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC175E-QMLV vs 74AC175LCXR |
54AC175ERQMLV | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC175E-QMLV vs 54AC175ERQMLV |
5962-89552012A | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CQCC20, | Teledyne e2v | 54AC175E-QMLV vs 5962-89552012A |
5962-8955201V2X | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CQCC20, LCC-20 | Rochester Electronics LLC | 54AC175E-QMLV vs 5962-8955201V2X |
74AC175LCT | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC175E-QMLV vs 74AC175LCT |
54AC175LMQB | IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20, FF/Latch | National Semiconductor Corporation | 54AC175E-QMLV vs 54AC175LMQB |
5962-8955201V2A | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, LCC-20 | Texas Instruments | 54AC175E-QMLV vs 5962-8955201V2A |
54AC175LM | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC175E-QMLV vs 54AC175LM |
5962R8955201V2X | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, LCC-20 | Texas Instruments | 54AC175E-QMLV vs 5962R8955201V2X |
5962R8955201V2X | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CQCC20, LCC-20 | Rochester Electronics LLC | 54AC175E-QMLV vs 5962R8955201V2X |