Part Details for 54AC32DMQB by National Semiconductor Corporation
Overview of 54AC32DMQB by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54AC32DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 32 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Ceramic, DIP | 12 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Ceramic, DIP | 1 |
|
$6.3000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Ceramic, DIP | 25 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Ceramic, DIP | 25 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Ceramic, DIP | 36 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Ceramic, DIP | 36 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Ceramic, DIP | 5 |
|
$7.6534 / $10.4364 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Ceramic, DIP | 104 |
|
$5.5500 / $9.0000 | Buy Now |
Part Details for 54AC32DMQB
54AC32DMQB CAD Models
54AC32DMQB Part Data Attributes
|
54AC32DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC32DMQB
National Semiconductor Corporation
OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC32DMQB
This table gives cross-reference parts and alternative options found for 54AC32DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC32DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC32N | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-PDIP -40 to 85 | Texas Instruments | 54AC32DMQB vs SN74AC32N |
M38510/75201BCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | 54AC32DMQB vs M38510/75201BCX |
M38510/75201BCX | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54AC32DMQB vs M38510/75201BCX |
CD54AC32F3A | Military, 4-ch, 2-input 1.5-V to 5.5-V 24-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | 54AC32DMQB vs CD54AC32F3A |
5962-8761401CA | IC AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 54AC32DMQB vs 5962-8761401CA |
JM38510R75201BC | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54AC32DMQB vs JM38510R75201BC |
CD54AC32F3A | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 54AC32DMQB vs CD54AC32F3A |
5962-8761401CX | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54AC32DMQB vs 5962-8761401CX |
54AC32DM | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54AC32DMQB vs 54AC32DM |
M38510/75201BCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | Rochester Electronics LLC | 54AC32DMQB vs M38510/75201BCX |