Part Details for 54AC374MDA by Texas Instruments
Overview of 54AC374MDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Part Details for 54AC374MDA
54AC374MDA CAD Models
54AC374MDA Part Data Attributes
|
54AC374MDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC374MDA
Texas Instruments
AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54AC374MDA
This table gives cross-reference parts and alternative options found for 54AC374MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC374MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC374MDA | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE, Bus Driver/Transceiver | National Semiconductor Corporation | 54AC374MDA vs 54AC374MDA |
CD54AC374HX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, | Ge Solid State | 54AC374MDA vs CD54AC374HX |
54AC374MDS | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE | Texas Instruments | 54AC374MDA vs 54AC374MDS |
CD54AC374H | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, | Ge Solid State | 54AC374MDA vs CD54AC374H |