Part Details for 54ACT540FM by Fairchild Semiconductor Corporation
Overview of 54ACT540FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT540FM
54ACT540FM CAD Models
54ACT540FM Part Data Attributes
|
54ACT540FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT540FM
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.337 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for 54ACT540FM
This table gives cross-reference parts and alternative options found for 54ACT540FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT540FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT540FCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT540FM vs 74ACT540FCQR |
74ACT540FCTR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT540FM vs 74ACT540FCTR |
UT54ACTS540-UQCR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54ACT540FM vs UT54ACTS540-UQCR |
UT54ACTS540-UVAR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | 54ACT540FM vs UT54ACTS540-UVAR |
UT54ACTS540-UVXH | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | 54ACT540FM vs UT54ACTS540-UVXH |
UT54ACTS540-UVAR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54ACT540FM vs UT54ACTS540-UVAR |
UT54ACTS540-UVCH | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | 54ACT540FM vs UT54ACTS540-UVCH |
74ACT540FCT | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54ACT540FM vs 74ACT540FCT |
5962R9659301QXC | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Semiconductor Solutions | 54ACT540FM vs 5962R9659301QXC |
UT54ACTS540-UVAH | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 54ACT540FM vs UT54ACTS540-UVAH |