Part Details for 54ACT822FM by Fairchild Semiconductor Corporation
Overview of 54ACT822FM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 54ACT822FM
54ACT822FM CAD Models
54ACT822FM Part Data Attributes:
|
54ACT822FM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACT822FM
Fairchild Semiconductor Corporation
Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 9.906 mm |
Alternate Parts for 54ACT822FM
This table gives cross-reference parts and alternative options found for 54ACT822FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT822FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT822FC | Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 54ACT822FM vs 74ACT822FC |
74ACT822FCTR | Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 54ACT822FM vs 74ACT822FCTR |
74ACT822FCT | Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 54ACT822FM vs 74ACT822FCT |
74ACT822FCX | Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 54ACT822FM vs 74ACT822FCX |