Part Details for 54ACTQ04LMQB by National Semiconductor Corporation
Overview of 54ACTQ04LMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACTQ04LMQB
54ACTQ04LMQB CAD Models
54ACTQ04LMQB Part Data Attributes
|
54ACTQ04LMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ04LMQB
National Semiconductor Corporation
IC ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54ACTQ04LMQB
This table gives cross-reference parts and alternative options found for 54ACTQ04LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ04LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT04LCX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACTQ04LMQB vs 74ACT04LCX |
54ACTQ04LMQBX | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | 54ACTQ04LMQB vs 54ACTQ04LMQBX |
SNJ54ACT04FK | Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-LCCC -55 to 125 | Texas Instruments | 54ACTQ04LMQB vs SNJ54ACT04FK |
5962-8973401V2X | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | 54ACTQ04LMQB vs 5962-8973401V2X |
5962-89734012X | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ04LMQB vs 5962-89734012X |
5962-89734012A | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20, | Teledyne e2v | 54ACTQ04LMQB vs 5962-89734012A |
54ACTQ04LMQB | Gate | Teledyne e2v | 54ACTQ04LMQB vs 54ACTQ04LMQB |
54ACTQ04LM | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ04LMQB vs 54ACTQ04LM |
74ACT04LC | ACT SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | 54ACTQ04LMQB vs 74ACT04LC |
54ACTQ04E-QMLV | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CQCC20 | National Semiconductor Corporation | 54ACTQ04LMQB vs 54ACTQ04E-QMLV |