54F10/BCA
Description: NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14

Overview of 54F10/BCA by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
54F10/BCA Rochester Electronics LLC 54F10 - NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 - Dual marked (M38510/33003BCA)
54H04/BCA Rochester Electronics LLC 54H04/BCA
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)

CAD Models for 54F10/BCA by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F10/BCA by YAGEO Corporation

54F10/BCA
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-CDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
7.7 mA
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 54F10/BCA
    YAGEO Corporation
    NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14
    VS

Alternate Parts for 54F10/BCA

This table gives cross-reference parts and alternative options found for 54F10/BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F10/BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/33003BBA NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, 0.1875 X 0.250 INCH, FP-14 QP Semiconductor 54F10/BCA vs M38510/33003BBA
MC54F10JD F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 54F10/BCA vs MC54F10JD
MC74F10J F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 54F10/BCA vs MC74F10J
M38510/33003BCA F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 54F10/BCA vs M38510/33003BCA
54F10/BCAJC NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products 54F10/BCA vs 54F10/BCAJC
54F10/BCAJC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC 54F10/BCA vs 54F10/BCAJC
MC74F10ND NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 54F10/BCA vs MC74F10ND
74F10PC_QF40 74F10PC_QF40 Fairchild Semiconductor Corporation 54F10/BCA vs 74F10PC_QF40
54F10DC IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate Texas Instruments 54F10/BCA vs 54F10DC
74F10PCQM NAND Gate, TTL, PDIP14, Fairchild Semiconductor Corporation 54F10/BCA vs 74F10PCQM
Part Number Description Manufacturer Compare
SN74ALS1010AFN-00 ALS SERIES, TRIPLE 3-INPUT NAND GATE, PQCC20 Texas Instruments 54F10/BCA vs SN74ALS1010AFN-00
MC74F10N NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 54F10/BCA vs MC74F10N
54F10DMQB NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 54F10/BCA vs 54F10DMQB
N74F10N F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT27-1, DIP-14 NXP Semiconductors 54F10/BCA vs N74F10N
74F10SC_NL NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation 54F10/BCA vs 74F10SC_NL
54F10SDM NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54F10/BCA vs 54F10SDM
54F10/BCAJC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC 54F10/BCA vs 54F10/BCAJC
SN74F10N3 Triple 3-input positive-NAND gates 14-PDIP 0 to 70 Texas Instruments 54F10/BCA vs SN74F10N3
54F10DMQB NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54F10/BCA vs 54F10DMQB
SNJ54F10J Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 Texas Instruments 54F10/BCA vs SNJ54F10J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F10/BCA by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F10/BCA by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 54F10/BCA would you like to use for your alert(s)?
  • Please alert me when 54F10/BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F10/BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F10/BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F10/BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F10/BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F10/BCA by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: