54F181/B3A
Description: Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28

Overview of 54F181/B3A by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54F181LM/B Rochester Electronics LLC 54F181 - Synchronous 16-Bit to 32-Bit Multiplexer/Demultiplexer Bus Switch

CAD Models for 54F181/B3A by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F181/B3A by YAGEO Corporation

54F181/B3A
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS
Family
F/FAST
JESD-30 Code
S-CQCC-N28
Load Capacitance (CL)
50 pF
Logic IC Type
ARITHMETIC LOGIC UNIT
Number of Bits
4
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
65 mA
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 54F181/B3A
    YAGEO Corporation
    Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28
    VS

Alternate Parts for 54F181/B3A

This table gives cross-reference parts and alternative options found for 54F181/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F181/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F181LMQB Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F181/B3A vs 54F181LMQB
74F181L1C Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F181/B3A vs 74F181L1C
54F181LM Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F181/B3A vs 54F181LM
54F181LMQB F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC28, CERAMIC, LCC-28 Texas Instruments 54F181/B3A vs 54F181LMQB
54F181/B3A IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC28, Arithmetic Circuit NXP Semiconductors 54F181/B3A vs 54F181/B3A
54F181L1M Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F181/B3A vs 54F181L1M
5962-86710023X F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC28 Texas Instruments 54F181/B3A vs 5962-86710023X
Part Number Description Manufacturer Compare
54F181L1MQB Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F181/B3A vs 54F181L1MQB
5962-86710023X F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC28 Texas Instruments 54F181/B3A vs 5962-86710023X
JM38510/33804BSA F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC 54F181/B3A vs JM38510/33804BSA
54F181LMQB Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F181/B3A vs 54F181LMQB
54F181LMQB F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC28, CERAMIC, LCC-28 Texas Instruments 54F181/B3A vs 54F181LMQB
54F181/B3A IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC28, Arithmetic Circuit NXP Semiconductors 54F181/B3A vs 54F181/B3A
JM38510/33804BSA Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products 54F181/B3A vs JM38510/33804BSA
54F181L1M Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F181/B3A vs 54F181L1M
54F181LM Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F181/B3A vs 54F181LM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F181/B3A by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F181/B3A by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 54F181/B3A would you like to use for your alert(s)?
  • Please alert me when 54F181/B3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F181/B3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F181/B3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F181/B3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F181/B3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F181/B3A by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: