Part Details for 54F181FMQB by Texas Instruments
Overview of 54F181FMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F181FMQB
54F181FMQB CAD Models
54F181FMQB Part Data Attributes
|
54F181FMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F181FMQB
Texas Instruments
F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, CERAMIC, FP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERPACK-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WD_MAX | |
Family | F/FAST | |
JESD-30 Code | R-CDFP-F24 | |
Length | 15.43 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 17 ns | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.668 mm |
Alternate Parts for 54F181FMQB
This table gives cross-reference parts and alternative options found for 54F181FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F181FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F181FMQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24 | National Semiconductor Corporation | 54F181FMQB vs 54F181FMQB |
54F181/BKA-T | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, Arithmetic Circuit | NXP Semiconductors | 54F181FMQB vs 54F181/BKA-T |
M38510/33801BKX | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Motorola Mobility LLC | 54F181FMQB vs M38510/33801BKX |
54F181FMQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 54F181FMQB vs 54F181FMQB |
M38510/33801BKX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, True Output, TTL, CDFP24, CERAMIC, FP-24 | Motorola Semiconductor Products | 54F181FMQB vs M38510/33801BKX |
M38510/33801BKX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, True Output, TTL, CDFP24, CERAMIC, FP-24 | Teledyne e2v | 54F181FMQB vs M38510/33801BKX |
JM38510/33801BKA | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDFP24, CERPACK-24 | Texas Instruments | 54F181FMQB vs JM38510/33801BKA |
54F181K | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDFP24, CERAMIC, FP-24 | Motorola Semiconductor Products | 54F181FMQB vs 54F181K |