Logic
54F240/B2AJC
Description: F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of 54F240/B2AJC by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54F240J Texas Instruments Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125
SNJ54F240W Texas Instruments Octal Buffers/Drivers With 3-State Outputs 20-CFP -55 to 125
SNJ54F240FK Texas Instruments Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125

CAD Models for 54F240/B2AJC by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F240/B2AJC by Motorola Mobility LLC

54F240/B2AJC
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
F/FAST
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
75 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54F240/B2AJC
    Motorola Mobility LLC
    F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54F240/B2AJC

This table gives cross-reference parts and alternative options found for 54F240/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F240/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/33201B2A Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F240/B2AJC vs M38510/33201B2A
N54F240/B2A IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver NXP Semiconductors 54F240/B2AJC vs N54F240/B2A
74F240L1CQR Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F240/B2AJC vs 74F240L1CQR
M38510/33201B2A Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-LCCC -55 to 125 Texas Instruments 54F240/B2AJC vs M38510/33201B2A
SN54F240FK Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54F240/B2AJC vs SN54F240FK
54F240L1MQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F240/B2AJC vs 54F240L1MQB
54F240LM Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54F240/B2AJC vs 54F240LM
54F240-LMQB F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F240/B2AJC vs 54F240-LMQB
SNJ54F240FK-00 F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 54F240/B2AJC vs SNJ54F240FK-00
M38510/33201B2X Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F240/B2AJC vs M38510/33201B2X
Part Number Description Manufacturer Compare
M38510/33201BRX F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54F240/B2AJC vs M38510/33201BRX
SN54F242FKR F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F240/B2AJC vs SN54F242FKR
54F242FMQB F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments 54F240/B2AJC vs 54F242FMQB
74FR245SJ Bus Transceiver, FR/FASTR Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation 54F240/B2AJC vs 74FR245SJ
M38510/33201BRA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 54F240/B2AJC vs M38510/33201BRA
54F240DMQB F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54F240/B2AJC vs 54F240DMQB
74F240QC Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation 54F240/B2AJC vs 74F240QC
54F240DMQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54F240/B2AJC vs 54F240DMQB
54F240DMQB IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 54F240/B2AJC vs 54F240DMQB
MC74F240J F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC 54F240/B2AJC vs MC74F240J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F240/B2AJC by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F240/B2AJC by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 54F240/B2AJC would you like to use for your alert(s)?
  • Please alert me when 54F240/B2AJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F240/B2AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F240/B2AJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F240/B2AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F240/B2AJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F240/B2AJC by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: