54F241/B2A
Description: Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20,

Overview of 54F241/B2A by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT244/B2A Rochester Electronics LLC 54ACT244/B2A - Dual marked (5962-8776001B2A)
54F534/B2A Rochester Electronics 54F534/B2A - Flip Flop D-Type Positive Edge 1 Element 5V Dual marked M38510/34106B2A

CAD Models for 54F241/B2A by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F241/B2A by YAGEO Corporation

54F241/B2A
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
90 mA
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 54F241/B2A
    YAGEO Corporation
    Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20,
    VS

Alternate Parts for 54F241/B2A

This table gives cross-reference parts and alternative options found for 54F241/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F241/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/33202B2X Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F241/B2A vs M38510/33202B2X
SN54F241FK Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54F241/B2A vs SN54F241FK
M38510/33202B2X F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F241/B2A vs M38510/33202B2X
M38510/33202B2A Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 54F241/B2A vs M38510/33202B2A
M38510/33202B2X Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54F241/B2A vs M38510/33202B2X
JM38510/33202B2A F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F241/B2A vs JM38510/33202B2A
M38510/33202B2A F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Philips Semiconductors 54F241/B2A vs M38510/33202B2A
5962-86874012A F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F241/B2A vs 5962-86874012A
5962-86874012A Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 54F241/B2A vs 5962-86874012A
54F241L1M Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F241/B2A vs 54F241L1M
Part Number Description Manufacturer Compare
74F241SJX Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC 54F241/B2A vs 74F241SJX
74F241SDC Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54F241/B2A vs 74F241SDC
MC54F241J Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC 54F241/B2A vs MC54F241J
5962-8687401SX Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products 54F241/B2A vs 5962-8687401SX
54F241M/B2AJC Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F241/B2A vs 54F241M/B2AJC
74F241PCQR Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 54F241/B2A vs 74F241PCQR
M38510/33202B2X F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F241/B2A vs M38510/33202B2X
JM38510/33202BSA Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CFP -55 to 125 Texas Instruments 54F241/B2A vs JM38510/33202BSA
SN74F241NSR 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SO 0 to 70 Texas Instruments 54F241/B2A vs SN74F241NSR
MC74F241JDS Bus Driver, Rochester Electronics LLC 54F241/B2A vs MC74F241JDS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F241/B2A by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F241/B2A by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 54F241/B2A would you like to use for your alert(s)?
  • Please alert me when 54F241/B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F241/B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F241/B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F241/B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F241/B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F241/B2A by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: