Part Details for 54F244/BRAJC by Motorola Mobility LLC
Overview of 54F244/BRAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 54F244/BRAJC
54F244/BRAJC CAD Models
54F244/BRAJC Part Data Attributes
|
54F244/BRAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54F244/BRAJC
Motorola Mobility LLC
F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F244/BRAJC
This table gives cross-reference parts and alternative options found for 54F244/BRAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F244/BRAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F244PCQR | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F244/BRAJC vs 74F244PCQR |
M38510/33203BRX | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F244/BRAJC vs M38510/33203BRX |
M38510/33203BRX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 54F244/BRAJC vs M38510/33203BRX |
N74F244BN | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F244/BRAJC vs N74F244BN |
JM38510/33203BRA | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | 54F244/BRAJC vs JM38510/33203BRA |
74F244SPC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 54F244/BRAJC vs 74F244SPC |
MC74F244JD | Bus Transceiver, | Rochester Electronics LLC | 54F244/BRAJC vs MC74F244JD |
JM38510/33203SRA | F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 54F244/BRAJC vs JM38510/33203SRA |
74F244PC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC DIP-20 | Rochester Electronics LLC | 54F244/BRAJC vs 74F244PC |
MC74F244JD | IC,BUFFER/DRIVER,DUAL,4-BIT,F-TTL,DIP,20PIN,CERAMIC | Motorola Mobility LLC | 54F244/BRAJC vs MC74F244JD |