Part Details for 54F283/B2AJC by Motorola Mobility LLC
Overview of 54F283/B2AJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 54F283/B2AJC
54F283/B2AJC CAD Models
54F283/B2AJC Part Data Attributes:
|
54F283/B2AJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54F283/B2AJC
Motorola Mobility LLC
F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F283/B2AJC
This table gives cross-reference parts and alternative options found for 54F283/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F283/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9758701Q2X | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, CC-20 | Texas Instruments | 54F283/B2AJC vs 5962-9758701Q2X |
SN54F283FK | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | 54F283/B2AJC vs SN54F283FK |
74F283L1C | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F283/B2AJC vs 74F283L1C |
54F283LL | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F283/B2AJC vs 54F283LL |
54F283/B2AJC | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CQCC20, LCC-20 | Motorola Semiconductor Products | 54F283/B2AJC vs 54F283/B2AJC |
SN54F283FKR | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, CQCC20 | Texas Instruments | 54F283/B2AJC vs SN54F283FKR |
M38510/34201B2A | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | Texas Instruments | 54F283/B2AJC vs M38510/34201B2A |
M38510/34201B2X | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F283/B2AJC vs M38510/34201B2X |
54F283L1M | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F283/B2AJC vs 54F283L1M |
JM38510/34201B2A | 4-Bit Binary Full Adders With Fast Carry 20-LCCC -55 to 125 | Texas Instruments | 54F283/B2AJC vs JM38510/34201B2A |