Part Details for 54F373/BSA by YAGEO Corporation
Overview of 54F373/BSA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 54F373/BSA
54F373/BSA CAD Models
54F373/BSA Part Data Attributes
|
54F373/BSA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54F373/BSA
YAGEO Corporation
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-CDFP-F20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 54F373/BSA
This table gives cross-reference parts and alternative options found for 54F373/BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F373/BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/34601BS | F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F373/BSA vs JM38510/34601BS |
M38510/34601BSX | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F373/BSA vs M38510/34601BSX |
54F373FM | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F373/BSA vs 54F373FM |
54F373FM | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 54F373/BSA vs 54F373FM |
74F373FC | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F373/BSA vs 74F373FC |
54F373FMQB | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 54F373/BSA vs 54F373FMQB |
54F373/BSAJC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F373/BSA vs 54F373/BSAJC |
54F373/BSA | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F373/BSA vs 54F373/BSA |
5962-9758901QSA | Octal Transparent D-type Latches With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 54F373/BSA vs 5962-9758901QSA |
M38510/34601BSX | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F373/BSA vs M38510/34601BSX |