54F374FMQB
Description: Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20

Overview of 54F374FMQB by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare Automotive

CAD Models for 54F374FMQB by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F374FMQB by Rochester Electronics LLC

54F374FMQB
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDFP-F20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
11 ns
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. 54F374FMQB
    Rochester Electronics LLC
    Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20
    VS

Alternate Parts for 54F374FMQB

This table gives cross-reference parts and alternative options found for 54F374FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F374FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F374/BSAJC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC 54F374FMQB vs 54F374/BSAJC
74F374FC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F374FMQB vs 74F374FC
JM38510/34105BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 National Semiconductor Corporation 54F374FMQB vs JM38510/34105BSA
M38510/34105BSX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 QP Semiconductor 54F374FMQB vs M38510/34105BSX
54F374FM-MLS F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54F374FMQB vs 54F374FM-MLS
54F374FM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 Rochester Electronics LLC 54F374FMQB vs 54F374FM
M38510/34105BSX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F374FMQB vs M38510/34105BSX
M38510/34105BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 QP Semiconductor 54F374FMQB vs M38510/34105BSA
JM38510/34105BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products 54F374FMQB vs JM38510/34105BSA
M38510/34105BSX Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 Teledyne e2v 54F374FMQB vs M38510/34105BSX
Part Number Description Manufacturer Compare
5962-9759001QRA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 54F374FMQB vs 5962-9759001QRA
M38510/34105B2A Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 54F374FMQB vs M38510/34105B2A
MC74F374JD Bus Driver, Rochester Electronics LLC 54F374FMQB vs MC74F374JD
M38510/34105BRA IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 54F374FMQB vs M38510/34105BRA
54F374FMQB F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54F374FMQB vs 54F374FMQB
74F374DC IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver National Semiconductor Corporation 54F374FMQB vs 74F374DC
5962-9759001QSX F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F374FMQB vs 5962-9759001QSX
74F374PCQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 54F374FMQB vs 74F374PCQR
5962-9759001QSA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 54F374FMQB vs 5962-9759001QSA
54F374SDM Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54F374FMQB vs 54F374SDM

Related Parts for 54F374FMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F374FMQB by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F374FMQB by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 54F374FMQB would you like to use for your alert(s)?
  • Please alert me when 54F374FMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F374FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F374FMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F374FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F374FMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F374FMQB by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: