Part Details for 54F537DM by Fairchild Semiconductor Corporation
Overview of 54F537DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54F537DM
54F537DM CAD Models
54F537DM Part Data Attributes
|
54F537DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F537DM
Fairchild Semiconductor Corporation
Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F537DM
This table gives cross-reference parts and alternative options found for 54F537DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F537DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F537SPC | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 54F537DM vs 74F537SPC |
74F537SPCQR | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 54F537DM vs 74F537SPCQR |
74F537DCQR | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F537DM vs 74F537DCQR |
54F537SDM | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F537DM vs 54F537SDM |
54F537DMQB | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F537DM vs 54F537DMQB |
54F537SDMQB | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F537DM vs 54F537SDMQB |
74F537PCQR | IC F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP20, PLASTIC, DIP-20, Decoder/Driver | National Semiconductor Corporation | 54F537DM vs 74F537PCQR |
54F537DMQB | IC F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20, Decoder/Driver | National Semiconductor Corporation | 54F537DM vs 54F537DMQB |
N74F537N | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDIP20 | YAGEO Corporation | 54F537DM vs N74F537N |
MC54F537J | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | 54F537DM vs MC54F537J |