Logic
54F776/BYA
Description: IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP28, CERAMIC, FP-28, Bus Driver/Transceiver

Overview of 54F776/BYA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54F776/BYA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F776/BYA by NXP Semiconductors

54F776/BYA
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DFP
Package Description
DFP,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
COMPATIBLE PI-BUS & IEEE 896 FUTUREBUS STANDARDS; BTL PORT OPEN COLLECTOR OUTPUTS
Family
F/FAST
JESD-30 Code
R-CDFP-F28
Load Capacitance (CL)
30 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR/3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
145 mA
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
9.144 mm
Want to compare parts?
  1. 54F776/BYA
    NXP Semiconductors
    IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP28, CERAMIC, FP-28, Bus Driver/Transceiver
    VS

Alternate Parts for 54F776/BYA

This table gives cross-reference parts and alternative options found for 54F776/BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F776/BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F776/BYA Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP28 YAGEO Corporation 54F776/BYA vs 54F776/BYA
Part Number Description Manufacturer Compare
I74F777A IC F/FAST SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20, Bus Driver/Transceiver NXP Semiconductors 54F776/BYA vs I74F777A
N74F776N Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP28 YAGEO Corporation 54F776/BYA vs N74F776N
N74F777F Registered Bus Transceiver, F/FAST Series, 1-Func, 3-Bit, True Output, TTL, CDIP20 YAGEO Corporation 54F776/BYA vs N74F777F
935078930112 IC F/FAST SERIES, TRIPLE 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20, Bus Driver/Transceiver NXP Semiconductors 54F776/BYA vs 935078930112
74F776A-T Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO28 YAGEO Corporation 54F776/BYA vs 74F776A-T
54F777/BSA IC F/FAST SERIES, TRIPLE 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver NXP Semiconductors 54F776/BYA vs 54F777/BSA
SNJ54F776JT F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP28 Texas Instruments 54F776/BYA vs SNJ54F776JT
74F777F Registered Bus Transceiver, F/FAST Series, 3-Func, 1-Bit, True Output, TTL, CDIP20 YAGEO Corporation 54F776/BYA vs 74F777F
N54F777/B2A IC F/FAST SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver NXP Semiconductors 54F776/BYA vs N54F777/B2A
54F776/BYA Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDFP28 YAGEO Corporation 54F776/BYA vs 54F776/BYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F776/BYA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F776/BYA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 54F776/BYA would you like to use for your alert(s)?
  • Please alert me when 54F776/BYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F776/BYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F776/BYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F776/BYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F776/BYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F776/BYA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: