Part Details for 54F827LMQB by Fairchild Semiconductor Corporation
Overview of 54F827LMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 54F827LMQB
54F827LMQB CAD Models
54F827LMQB Part Data Attributes
|
54F827LMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F827LMQB
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 54F827LMQB
This table gives cross-reference parts and alternative options found for 54F827LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F827LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F827L1CQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54F827LMQB vs 74F827L1CQR |
5962-9209001M3X | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, QCC-28 | Rochester Electronics LLC | 54F827LMQB vs 5962-9209001M3X |
54F827LMQB | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 54F827LMQB vs 54F827LMQB |
74F827LC | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54F827LMQB vs 74F827LC |
5962-9219901M3A | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54F827LMQB vs 5962-9219901M3A |
5962-9219901M3X | ACT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 54F827LMQB vs 5962-9219901M3X |
5962-8860503QKC | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | SRI International Sarnoff | 54F827LMQB vs 5962-8860503QKC |
5962-9209001M3X | F/FAST SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54F827LMQB vs 5962-9209001M3X |
5962-9219901M3X | Bus Driver, ACT Series, 10-Func, 1-Bit, True Output, CMOS, CQCC28, | Teledyne e2v | 54F827LMQB vs 5962-9219901M3X |
54F827LMQB | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, QCC-28 | Rochester Electronics LLC | 54F827LMQB vs 54F827LMQB |