Part Details for 54F841LMQB by Texas Instruments
Overview of 54F841LMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for 54F841LMQB
54F841LMQB CAD Models
54F841LMQB Part Data Attributes:
|
54F841LMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F841LMQB
Texas Instruments
F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.02 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 92 mA | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.93 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 54F841LMQB
This table gives cross-reference parts and alternative options found for 54F841LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F841LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F841L1C | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54F841LMQB vs 74F841L1C |
74F841LCQR | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | 54F841LMQB vs 74F841LCQR |
54F841L1M | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54F841LMQB vs 54F841L1M |
74F841L1CQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54F841LMQB vs 74F841L1CQR |
54F841L1MQB | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54F841LMQB vs 54F841L1MQB |