Logic
54FCT162245ATE
Description: Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48

Overview of 54FCT162245ATE by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
54FCT162245ATEB Renesas Electronics Corporation 16-Bit Bi-Directional Transceiver

CAD Models for 54FCT162245ATE by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54FCT162245ATE by Integrated Device Technology Inc

54FCT162245ATE
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
JESD-30 Code
R-GDFP-F48
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
4.9 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. 54FCT162245ATE
    Integrated Device Technology Inc
    Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48
    VS

Alternate Parts for 54FCT162245ATE

This table gives cross-reference parts and alternative options found for 54FCT162245ATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT162245ATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54FCT16245ATEB 16-Bit Bi-Directional Transceiver, CPACK15/Tube Renesas Electronics Corporation 54FCT162245ATE vs 54FCT16245ATEB
54FCT16245ATEB CPACK-48, Tube Integrated Device Technology Inc 54FCT162245ATE vs 54FCT16245ATEB
IDT74FCT16245ETEG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation 54FCT162245ATE vs IDT74FCT16245ETEG
5962-9225801MXX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation 54FCT162245ATE vs 5962-9225801MXX
IDT74FCT162245ATE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation 54FCT162245ATE vs IDT74FCT162245ATE
IDT54FCT16245CTEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 54FCT162245ATE vs IDT54FCT16245CTEB
54FCT162245CTEB 16-Bit Bi-Directional Transceiver, CPACK15/Tube Renesas Electronics Corporation 54FCT162245ATE vs 54FCT162245CTEB
74FCT16245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 54FCT162245ATE vs 74FCT16245CTE
5962-9225803MXA Fast CMOS 16-Bit Bi-Directional Transceiver, CPACK15/Tube Renesas Electronics Corporation 54FCT162245ATE vs 5962-9225803MXA
5962-9227202MXX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation 54FCT162245ATE vs 5962-9227202MXX
Part Number Description Manufacturer Compare
IDT74FCT16245ETE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc 54FCT162245ATE vs IDT74FCT16245ETE
935184420112 Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia 54FCT162245ATE vs 935184420112
IDT54FCT162245CTEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 54FCT162245ATE vs IDT54FCT162245CTEB
CD74ACT623E Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Harris Semiconductor 54FCT162245ATE vs CD74ACT623E
IDT74FCT162245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc 54FCT162245ATE vs IDT74FCT162245CTE
CD74ACT623MX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Ge Solid State 54FCT162245ATE vs CD74ACT623MX
V62/06609-01XE Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments 54FCT162245ATE vs V62/06609-01XE
5962-9225801MXX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 54FCT162245ATE vs 5962-9225801MXX
935184420118 Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia 54FCT162245ATE vs 935184420118
74LVCH16245ABX,518 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state NXP Semiconductors 54FCT162245ATE vs 74LVCH16245ABX,518

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54FCT162245ATE by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54FCT162245ATE by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 54FCT162245ATE would you like to use for your alert(s)?
  • Please alert me when 54FCT162245ATE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54FCT162245ATE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54FCT162245ATE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54FCT162245ATE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54FCT162245ATE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54FCT162245ATE by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: