Part Details for 54HC4046RPD by Maxwell Technologies
Overview of 54HC4046RPD by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54HC4046RPD
54HC4046RPD CAD Models
54HC4046RPD Part Data Attributes
|
54HC4046RPD
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
54HC4046RPD
Maxwell Technologies
Phase Locked Loop, CMOS, DIP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-XDIP-T16 | |
Length | 20.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54HC4046RPD
This table gives cross-reference parts and alternative options found for 54HC4046RPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HC4046RPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HC4046RPDB | PLL/Frequency Synthesis Circuit | Maxwell Technologies | 54HC4046RPD vs 54HC4046RPDB |
MM54HC4046J | IC PHASE LOCKED LOOP, CDIP16, CERAMIC, DIP-16, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | 54HC4046RPD vs MM54HC4046J |
54HC4046RPDS | PLL/Frequency Synthesis Circuit | Maxwell Technologies | 54HC4046RPD vs 54HC4046RPDS |