Part Details for 54HHSC109CB by Dynex Semiconductor
Overview of 54HHSC109CB by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54HHSC109CB
54HHSC109CB CAD Models
54HHSC109CB Part Data Attributes
|
54HHSC109CB
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54HHSC109CB
Dynex Semiconductor
J-Kbar Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HSC | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.58 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max I(ol) | 0.009 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 54HHSC109CB
This table gives cross-reference parts and alternative options found for 54HHSC109CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HHSC109CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HHSC109CE | J-Kbar Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Dynex Semiconductor | 54HHSC109CB vs 54HHSC109CE |
54HHSC109CB | J-Kbar Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, | Plessey Semiconductors Ltd | 54HHSC109CB vs 54HHSC109CB |
54HHSC109CD | J-Kbar Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Dynex Semiconductor | 54HHSC109CB vs 54HHSC109CD |
54HHSC109CL | J-Kbar Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Dynex Semiconductor | 54HHSC109CB vs 54HHSC109CL |
54HHSC109CC | J-Kbar Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Dynex Semiconductor | 54HHSC109CB vs 54HHSC109CC |