Part Details for 54HHSC273FE by Dynex Semiconductor
Overview of 54HHSC273FE by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54HHSC273FE
54HHSC273FE CAD Models
54HHSC273FE Part Data Attributes
|
54HHSC273FE
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54HHSC273FE
Dynex Semiconductor
D Flip-Flop, HSC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HSC | |
JESD-30 Code | R-CDFP-F20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54HHSC273FE
This table gives cross-reference parts and alternative options found for 54HHSC273FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HHSC273FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54RHSC109FL | J-Kbar Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54HHSC273FE vs 54RHSC109FL |
54HSC74NS | D Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, DIE | Dynex Semiconductor | 54HHSC273FE vs 54HSC74NS |
54RHSC273LB | D Flip-Flop, HSC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54HHSC273FE vs 54RHSC273LB |
5962R9578401VEC | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Renesas Electronics Corporation | 54HHSC273FE vs 5962R9578401VEC |
54QHSC109LD | J-Kbar Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CQCC20 | Dynex Semiconductor | 54HHSC273FE vs 54QHSC109LD |
54SHSC109FL | J-Kbar Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54HHSC273FE vs 54SHSC109FL |
54HSC109CE | J-Kbar Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Dynex Semiconductor | 54HHSC273FE vs 54HSC109CE |
54HHSC74NC | D Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, DIE | Dynex Semiconductor | 54HHSC273FE vs 54HHSC74NC |
54HSC74FS | D Flip-Flop, HSC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14 | Dynex Semiconductor | 54HHSC273FE vs 54HSC74FS |
54QHSC273CB | D Flip-Flop, HSC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, | Plessey Semiconductors Ltd | 54HHSC273FE vs 54QHSC273CB |