Logic
54LS132/BDAJC
Description: LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14

Overview of 54LS132/BDAJC by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SN54LS132J Texas Instruments Quadruple 2-Input Positive-NAND Schmitt Triggers 14-CDIP -55 to 125
SNJ54LS132W Texas Instruments Quadruple 2-Input Positive-NAND Schmitt Triggers 14-CFP -55 to 125
SNJ54LS132J Texas Instruments Quadruple 2-Input Positive-NAND Schmitt Triggers 14-CDIP -55 to 125

CAD Models for 54LS132/BDAJC by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS132/BDAJC by Motorola Mobility LLC

54LS132/BDAJC
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DFP
Package Description
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F14
JESD-609 Code
e0
Length
9.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
14 mA
Prop. Delay@Nom-Sup
52 ns
Propagation Delay (tpd)
47 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.15 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.415 mm
Want to compare parts?
  1. 54LS132/BDAJC
    Motorola Mobility LLC
    LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14
    VS

Alternate Parts for 54LS132/BDAJC

This table gives cross-reference parts and alternative options found for 54LS132/BDAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS132/BDAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/31303BBC NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 SRI International Sarnoff 54LS132/BDAJC vs M38510/31303BBC
S54LS132W NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 Signetics 54LS132/BDAJC vs S54LS132W
M38510/31303BAA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc 54LS132/BDAJC vs M38510/31303BAA
M38510/31303BDB NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 SRI International Sarnoff 54LS132/BDAJC vs M38510/31303BDB
7600401DX LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-16 Texas Instruments 54LS132/BDAJC vs 7600401DX
M38510/31303BAA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 SRI International Sarnoff 54LS132/BDAJC vs M38510/31303BAA
M38510/31303BBX NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc 54LS132/BDAJC vs M38510/31303BBX
DM54LS132W NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 54LS132/BDAJC vs DM54LS132W
M38510/31303BDC NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 SRI International Sarnoff 54LS132/BDAJC vs M38510/31303BDC
M38510/31303BDA LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC 54LS132/BDAJC vs M38510/31303BDA
Part Number Description Manufacturer Compare
M38510/31303BAX NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc 54LS132/BDAJC vs M38510/31303BAX
M38510/31303BAA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc 54LS132/BDAJC vs M38510/31303BAA
S54LS132W NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 Signetics 54LS132/BDAJC vs S54LS132W
M38510/31303BDX NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Signetics 54LS132/BDAJC vs M38510/31303BDX
DM54LS132W NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 54LS132/BDAJC vs DM54LS132W
5962-3831303BDX IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate NXP Semiconductors 54LS132/BDAJC vs 5962-3831303BDX
JM38510/31303BDA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Motorola Semiconductor Products 54LS132/BDAJC vs JM38510/31303BDA
54LS132/BDAJC NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Motorola Semiconductor Products 54LS132/BDAJC vs 54LS132/BDAJC
DM54LS132W/883 LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 54LS132/BDAJC vs DM54LS132W/883
M38510/31303BDA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Signetics 54LS132/BDAJC vs M38510/31303BDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS132/BDAJC by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS132/BDAJC by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 54LS132/BDAJC would you like to use for your alert(s)?
  • Please alert me when 54LS132/BDAJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LS132/BDAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS132/BDAJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LS132/BDAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS132/BDAJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS132/BDAJC by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: